This Thin Film ceramic chip capacitor has a capacitance of 0.039uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a dielectric of X7R. The capacitor is constructed in a flat, ceramic chip case style and has a termination style of pad. It is rated for operation over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Thin Film CSTC1210B500A393M-T10 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CSTC1210B500A393M-T10 to view detailed technical specifications.
No datasheet is available for this part.