This Thin Film ceramic chip capacitor features a capacitance of 220pF with a tolerance of 2% and a dielectric of C0G. It has a DC rated voltage of 100VDC and operates within a temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a termination style of pad. It is available in a 1210 package type and is suitable for surface mount applications.
Thin Film CSTC1210N101A221G-T10 technical specifications.
| Capacitance | 220pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CSTC1210N101A221G-T10 to view detailed technical specifications.
No datasheet is available for this part.