This Thin Film ceramic chip capacitor has a capacitance of 390pF and a voltage rating of 50VDC with a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in a 1210 package and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Thin Film CSTC1210N500A391J-T10 technical specifications.
| Capacitance | 390pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CSTC1210N500A391J-T10 to view detailed technical specifications.
No datasheet is available for this part.