This is a general purpose inductor with a nominal inductance of 0.001uH and a tolerance of 10%. It is designed for use in RF applications and has a maximum rated current of 0.5A. The inductor is shielded and has a self resonance frequency of 6000Hz. It is suitable for surface mount applications and has a small 0603 package size.
Thin Film HPL0603-1N0 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.001 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.