The HPL0603-1N8 is a thin film RF inductor with an inductance of 0.0018uH and a tolerance of 0.2nH. It has a maximum DC current rating of 0.2 to 0.5A and a maximum DC resistance of 0.1 to 0.8 ohms. The inductor's quality factor is a minimum of 10 and its self-resonant frequency ranges from 6 to 10GHz. The device is available in a 0201 case size with dimensions of 0.65mm length, 0.33mm height, and 0.35mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Thin Film HPL0603-1N8 technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0018uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2 to 0.5A |
| Max DC Resistance | 0.1 to 0.8Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000M to 10000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.33mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.