Inductor RF Thin Film 0.0027uH 0.2nH 500MHz 10Q-Factor 0.2A to 0.5A 0.1Ohm to 0.8Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Thin Film HPL0603-2N7 technical specifications.
| Type | RF |
| Technology | Thin Film |
| Inductance | 0.0027uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.2 to 0.5A |
| Max DC Resistance | 0.1 to 0.8Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 6000M to 10000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.33mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |