Inductor RF Thin Film 0.0056uH 0.2nH 500MHz 10Q-Factor 0.2A to 0.5A 0.1Ohm to 0.8Ohm DCR 0201 T/R
Checking distributor stock and pricing after the page loads.
Thin Film HPL0603-5N6 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 3.572 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.5 |
| Test Frequency | 500 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |