This surface mount fixed inductor features a nominal inductance of 0.0068uH, a maximum rated current of 5.6A, and a self-resonance frequency of 3500. The inductor is shielded and designed for RF applications. It has a minimum quality factor of 8 at the nominal inductance value. The inductor is suitable for surface mount applications.
Thin Film HPL0603-6N8 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.5 |
| Rated Current-Max | 5.6 |
| Test Frequency | 500 |
| Self Resonance Frequency | 3500 |
| Quality Factor-Min (at L-nom) | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.