
This 1K thin film chip resistor features a 0.5% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a rectangular package shape and measures 0.99mm in length, 0.51mm in depth, and 0.56mm in height. The resistor is surface mountable with a pad termination style and is suitable for use in a variety of applications.
Thin Film RR0510P102D-C technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 0.99 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.56 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 07WP9 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film RR0510P102D-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.