This is a surface mount chip resistor with a resistance value of 3.01K and a tolerance of 0.5%. It has a case size of 0402 and is packaged in a rectangular shape. The resistor is designed for use in high-temperature applications, with a maximum operating temperature of 125 degrees Celsius. It is not a current-sensing resistor and does not have fail-safe fusible or anti-surge capabilities.
Thin Film RR0510P3011D-C technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 0.99 |
| Product Depth (mm) | 0.51 |
| Product Height (mm) | 0.56 |
| Number of Terminals | 2 |
| Resistance Value | 3.01KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 07WP9 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film RR0510P3011D-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.