Fuse Chip Slow Blow Acting 1.5A SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Epoxy T/R
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | 0603 |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.29A²s |
| Typical Cold Resistance | 0.06Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |