Inductor RF Chip Thin Film 0.033uH 2% 200MHz 15Q-Factor 0.2A 2Ohm DCR 0603
Checking distributor stock and pricing after the page loads.
Thin Film TFL0816-33N technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 0.2 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1500 |
| Manufacturer Series | TFL |
| Quality Factor-Min (at L-nom) | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.