The THC63LVD1023B is a quad-line driver IC from Thine Electronics, featuring a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It operates within a temperature range of -20 to 70 degrees Celsius. The device is available in a 144-pin QFP package with dimensions of 20x20mm. It is designed for use in applications with standard input characteristics and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Number of Functions | 10 |
| Temperature Grade | OTHER |
| Supply Current-Max | 286 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |