The THC63LVD823B is a quad-line driver IC from Thine Electronics, designed to operate within a commercial temperature range of -20°C to 70°C. It features a nominal supply voltage of 3.3V and a maximum supply current of 217mA. The device is packaged in a TQFP100 package, which is a 100-pin quad flat package with a 0.63mm ball pitch. This IC is suitable for use in bus transceiver applications, where its line driver functionality can be utilized to transmit data over a communication bus.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 217 |
| Supply Voltage-Nom | 3.3 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |