PTC Resettable Fuse 0.2A(hold) 0.42A(trip) 30VDC 100A 0.6W 0.1s 0.65Ohm SMD Solder Pad 1206 T/R
Thinking Electronic Industrial KMC3S020RY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Thinking Electronic Industrial KMC3S020RY to view detailed technical specifications.
No datasheet is available for this part.