
This uni-directional transient voltage suppressor diode is part of Thinking's P6KE axial-leaded series and uses a DO-15 package. It is rated for 600 W peak pulse power dissipation and is intended for over-voltage and surge protection. For the 10 V type, the reverse stand-off voltage is 8.55 V and the breakdown voltage range is 9.5 V to 10.5 V. Maximum clamping voltage is 14.5 V at 41.4 A peak pulse current. Maximum reverse leakage at VRWM is 10 µA, and AEC-Q101 is listed as No.
Sign in to ask questions about the Thinking Electronic Industrial P6KE10A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thinking Electronic Industrial P6KE10A technical specifications.
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thinking Electronic Industrial P6KE10A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.