
This SMBJ-series bidirectional transient voltage suppressor diode is supplied in a DO-214AA surface-mount package. The manufacturer's part-detail page for SMBJ13CAY specifies 600 W peak pulse power, 13 V reverse stand-off voltage, 14.4 to 15.9 V breakdown voltage, 21.5 V maximum clamping voltage, 27.91 A peak pulse current, and 1 µA maximum reverse leakage. The series datasheet lists a -55 to +150 °C operating junction and storage temperature range, MSL 1 per J-STD-020 with 260 °C peak, and halogen-free RoHS-compliant construction. It is intended for surge protection on power rails and I/O interfaces in computers, telecom systems, industrial equipment, and consumer electronics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thinking Electronic Industrial SMBJ13CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thinking Electronic Industrial SMBJ13CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.