This bidirectional transient voltage suppressor diode is housed in a surface-mount DO-214AA package for surge protection service. The related manufacturer search page shows a 600 W peak pulse power rating with a 43 V reverse stand-off voltage. Its breakdown voltage range is 47.8 V to 52.8 V, and the maximum clamping voltage is 69.4 V. Maximum peak pulse current is 8.65 A, and maximum reverse leakage is 1 µA at the rated stand-off voltage.
Sign in to ask questions about the Thinking Electronic Industrial SMBJ43CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thinking Electronic Industrial SMBJ43CA technical specifications.
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thinking Electronic Industrial SMBJ43CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.