Thermally Protected Metal Oxide Varistor
Thinking Electronic Industrial TVT14911KAKIB technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.