Thermally Protected Metal Oxide Varistor
Thinking Electronic Industrial TVT20621KAKGB technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Thinking Electronic Industrial TVT20621KAKGB to view detailed technical specifications.
No datasheet is available for this part.