Sign in to ask questions about the THK HCR15A1LLFM60150R5TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
THK HCR15A1LLFM60150R5TF technical specifications.
| Model | HCR15A (Curved LM Guide, flanged block with tapped holes) |
| Size | 15 |
| Center angle | 60deg |
| Rail radius | 150mm |
| Outer height (M) | 24mm |
| Outer width (W) | 47mm |
| Block length (L) at R=150 | 54.5mm |
| Block mounting width (B) | 38mm |
| Block mounting length (C) | 24mm |
| Mounting thread (S) | M5 |
| L1 | 38.8mm |
| T | 10.3mm |
| T1 | 11mm |
| N | 4.5mm |
| E | 5.5mm |
| Grease nipple | PB1021B |
| H3 | 4.8mm |
| Basic dynamic load rating C (R=150, 1 block) | 6.66kN |
| Basic static load rating C0 (R=150, 1 block) | 10.8kN |
| Permissible moment MA (single block, R=150) | 0.0805kN·m |
| Permissible moment MB (single block, R=150) | 0.457kN·m |
| Permissible moment MC (single block, R=150) | 0.0844kN·m |
| Load direction capability | 4‑way equal load |
| Seal option symbols present | LL (low‑resistance end seal); F (end plate with side nipple) |
| Number of LM blocks on same rail (per code) | 1 |
| EU RoHS | Compliant (LM Guide category includes HCR among compliant models) |
Download the complete datasheet for THK HCR15A1LLFM60150R5TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.