TRANSFRMR 120-277V/275VA STEP-UP
Thomas Research Products 120/277-275VA-IC technical specifications.
| Package/Case | 120 |
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Series | ATX |
| Weight | 7lb |
| RoHS | Compliant |
No datasheet is available for this part.