
Step-down transformer with 125VA power rating, transitioning from 347V to 277V input. Features wire lead connectors for both input and output connections. This general-purpose transformer, part of the ATX series, offers a reliable solution for voltage conversion. Weighing 2.3lb, it is designed for efficient and stable operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas Research Products 480:347:277-125VA-IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Series | ATX |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products 480:347:277-125VA-IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
