
347/277:220V 245VA STEP-DOWN
Sign in to ask questions about the Thomas Research Products 480:347:277:220-245VA-IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products 480:347:277:220-245VA-IC technical specifications.
| Connector Type A | Wire Leads |
| Connector Type B | Wire Leads |
| Series | ATX |
| Weight | 5.3lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products 480:347:277:220-245VA-IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.