
The LED20W-17-C1250 is a 17V 20W AC/DC power supply with an efficiency of 86% and features overvoltage protection, overcurrent protection, and short circuit protection. It has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The power supply is rated for IP66 and is available in a single output configuration with wire leads for termination.
Sign in to ask questions about the Thomas Research Products LED20W-17-C1250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products LED20W-17-C1250 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-20W |
| Termination | Wire Leads |
| Weight | 0.282lb |
| Width | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED20W-17-C1250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.