The LED20W-18-C1100 is a single-output AC/DC power supply with an output voltage of 18V and a maximum output current of 1.1A. It has a high efficiency of 86% and features overvoltage protection, overcurrent protection, and short-circuit protection. The supply is rated for a maximum power dissipation of 20W and has a wide operating temperature range of -30°C to 60°C. It is designed for chassis mount applications and has an IP66 rating for dust and water resistance. The supply is certified to CE and cULus standards.
Sign in to ask questions about the Thomas Research Products LED20W-18-C1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products LED20W-18-C1100 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-20W |
| Termination | Wire Leads |
| Weight | 0.282lb |
| Width | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED20W-18-C1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.