The LED20W-40-C0500-LE is a 40V 20W AC/DC power supply with a chassis mount design. It features a high efficiency of 86% and is approved for use in CE and cULus environments. The power supply has a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. It is rated for a maximum output current of 500mA and has a number of features including overvoltage protection, overcurrent protection, and short circuit protection. The power supply is available in a package quantity of 50 and has a weight of 0.282lb.
Thomas Research Products LED20W-40-C0500-LE technical specifications.
| Approvals | CE, cULus |
| Dimming | TRIAC |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.98inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Ratings | IP66 |
| Series | LED-20W |
| Termination | Wire Leads |
| Weight | 0.282lb |
| Width | 1.61inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED20W-40-C0500-LE to view detailed technical specifications.
No datasheet is available for this part.