The LED20W-48-C0350-D is a constant-current LED driver from Thomas Research Products' LED-20W series. It delivers a fixed output of 350mA with a voltage range of 24 to 48VDC, providing up to 16.8W of power. The unit features 0-10V analog dimming, allowing for light level adjustment from 1% to 100% and dim-to-zero capabilities. It is housed in a 'Black Magic' Thermal Advantage plastic enclosure, which is rated IP66 and NEMA 4 for environmental protection. Designed for high reliability, it includes over-voltage, over-current, and short-circuit protection, and is suitable for use in hazardous locations as a UL Type HL rated component.
Checking distributor stock and pricing after the page loads.
Thomas Research Products LED20W-48-C0350-D technical specifications.
| Output Current | 350mA |
| Output Voltage Range | 24-48VDC |
| Max Output Power | 16.8W |
| Input Voltage (Nominal) | 120-277VAC |
| Input Voltage (Range) | 90-305VAC |
| Typical Efficiency | 83% |
| Power Factor | >0.90 |
| Dimming Type | 0-10V Analog |
| Dimming Range | 1-100% |
| IP Rating | IP66 |
| NEMA Rating | NEMA 4 |
| Max Case Temperature | 90°C |
| MTBF | 488,000hours |
| Length | 3.74in |
| Width | 1.61in |
| Height | 0.98in |
| Safety Standard | UL8750 |
| Safety Standard | CSA 22.2 |
| Safety Standard | CE EN61347 |
| Environmental | RoHS Compliant |
| Location Rating | UL Dry & Damp Location Rated |
| Hazardous Location | UL Type HL Rated |
| Emc Standard | FCC 47CFR Part 15 Class B |