
Enclosed AC/DC LED driver, chassis mountable, delivering a constant current of 1.04A with a maximum output voltage of 24V. Features 83% efficiency and protection against over-voltage (OVP), over-current (OCP), and short-circuit (SCP). Rated IP66 for environmental protection, this single-output power supply utilizes wire lead termination and has a maximum power dissipation of 25W.
Thomas Research Products LED25W-24-C1040 technical specifications.
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-24-C1040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
