
Enclosed AC/DC LED driver delivering 25W maximum output power with a constant current of 1.04A. Features a single output with a maximum voltage of 24V and analog dimming capability. Built for reliability with Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Rated IP66 for environmental protection and designed for chassis mounting with wire lead termination.
Thomas Research Products LED25W-24-C1040-D technical specifications.
| Dimming | Analog |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-24-C1040-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
