The LED25W-24-C1040-TE is a chassis mount AC/DC power supply with an output voltage of 24V and a maximum output current of 1.04A. It has a maximum power dissipation of 25W and is rated for operation between -30°C and 60°C. The power supply is approved for use in CE and cULus environments and features overvoltage protection, overcurrent protection, and short-circuit protection. It is constructed with wire leads and has a weight of 0.437lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Thomas Research Products LED25W-24-C1040-TE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 0.99inch |
| Length | 3.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.04A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-25W TE/LE |
| Termination | Wire Leads |
| Weight | 0.437lb |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-24-C1040-TE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.