
LED DRIVER CC AC/DC 12-36V 620MA
Sign in to ask questions about the Thomas Research Products LED25W-36-C0620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products LED25W-36-C0620 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 0.99inch |
| Length | 3.15inch |
| Max Output Current | 620mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-36-C0620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.