
Enclosed AC/DC LED driver delivering constant current up to 700mA with a maximum output voltage of 36V. This 25W power supply features 84% efficiency and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for chassis mounting with wire lead termination, it offers a single output and IP66 ingress protection rating.
Sign in to ask questions about the Thomas Research Products LED25W-36-C0700 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products LED25W-36-C0700 technical specifications.
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Max Output Current | 700mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED25W-36-C0700 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
