This 72V AC/DC power supply has a maximum output current of 350mA and a maximum power dissipation of 25W. It operates within a temperature range of -30°C to 60°C and is approved for use in CE and cULus environments. The power supply is chassis mountable and has a high efficiency of 86%. It also features overvoltage protection, overcurrent protection, and short-circuit protection.
Thomas Research Products LED25W-72-C0350-TE technical specifications.
| Approvals | CE, cULus |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.99inch |
| Length | 3.15inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 72V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-25W |
| Termination | Wire Leads |
| Weight | 0.437lb |
| Width | 3.07inch |
| RoHS | Compliant |
No datasheet is available for this part.