The LED40W-54-C0700-D is an enclosed LED driver from Thomas Research Products with a maximum output current of 700mA and a maximum power dissipation of 40W. It operates within a temperature range of -30°C to 60°C and is rated for IP66. The driver features overvoltage, overcurrent, and short-circuit protection. It is available in a chassis mount package with wire leads and is approved for CE and cULus certifications.
Thomas Research Products LED40W-54-C0700-D technical specifications.
| Approvals | CE, cULus |
| Dimming | Analog |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 1.26inch |
| Length | 3.74inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Package Quantity | 25 |
| Ratings | IP66 |
| Series | LED-40W |
| Termination | Wire Leads |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED40W-54-C0700-D to view detailed technical specifications.
No datasheet is available for this part.