The LED60W-018-C3330 is a 60W AC/DC power supply from Thomas Research Products. It operates within a temperature range of -30°C to 65°C and features overvoltage protection, overcurrent protection, and short-circuit protection. The power supply is rated for 18V output and 3.33A maximum output current. It has a high efficiency of 88% and meets various regulatory approvals including CSA, CE, and cULus.
Thomas Research Products LED60W-018-C3330 technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 3.33A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-60W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED60W-018-C3330 to view detailed technical specifications.
No datasheet is available for this part.