This AC/DC power supply is a chassis mount device with a maximum operating temperature range of -30°C to 65°C. It has a maximum power dissipation of 60W and a maximum output current of 2.72A. The supply is rated for IP66 and has approvals from CSA, CE, cULus, and EN. It features overvoltage protection, overcurrent protection, and short-circuit protection, and has an efficiency of 89%. The device is available in a single output configuration with a package quantity of one and is terminated with wire leads.
Thomas Research Products LED60W-022-C2720-D technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.72A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 22V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-60W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED60W-022-C2720-D to view detailed technical specifications.
No datasheet is available for this part.