LED DRIVER CC AC/DC 14-43V 1.4A
Thomas Research Products LED60W-043-C1400-D technical specifications.
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 43V |
| Ratings | IP66 |
| Series | LED-60W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED60W-043-C1400-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.