
LED DRIVER CC AC/DC 28-86V 700MA
Thomas Research Products LED60W-086-C0700-D technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 86V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-60W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED60W-086-C0700-D to view detailed technical specifications.
No datasheet is available for this part.