
LED DRIVR CC AC/DC 44-134V 450MA
Thomas Research Products LED60W-134-C0450 technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 450mA |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 134V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-60W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED60W-134-C0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.