The LED60W-170-C0350-D is a 60W AC/DC power supply from Thomas Research Products. It operates within a temperature range of -30°C to 65°C and has an efficiency of 92%. The supply features overvoltage protection, overcurrent protection, and short-circuit protection. It is rated for a maximum output current of 350mA and a maximum power dissipation of 60W. The power supply is chassis mount and has a rating of IP66, making it suitable for harsh environments.
Thomas Research Products LED60W-170-C0350-D technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Dimming | Analog |
| Efficiency | 92% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 170V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-60W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED60W-170-C0350-D to view detailed technical specifications.
No datasheet is available for this part.