The LED60W-24 is a 60W AC/DC power supply with an efficiency of 90%. It features overvoltage protection, overcurrent protection, and short-circuit protection. The supply operates within a temperature range of -30°C to 65°C and has a maximum output current of 2.5A and a maximum power dissipation of 60W. It is designed for chassis mount and has wire leads for termination.
Thomas Research Products LED60W-24 technical specifications.
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Ratings | IP66 |
| Series | LED-60W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED60W-24 to view detailed technical specifications.
No datasheet is available for this part.