This enclosed AC/DC power supply features a 30V output voltage and 2.5A maximum output current, with a maximum power dissipation of 75W. It has a high efficiency of 89% and is approved for CE and cULus certifications. The supply is rated for operation between -30°C and 70°C and is designed for chassis mount applications, with a rugged IP66 rating.
Sign in to ask questions about the Thomas Research Products LED75W-030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products LED75W-030 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.