Led Driver Cc Ac/dc 10-30V 2.5A
Checking distributor stock and pricing after the page loads.
| Dimming | Analog |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 30V |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| RoHS | Compliant |