The LED75W-036-C2100 is an enclosed/chassis mount AC/DC power supply with a maximum output current of 2.1A and a maximum power dissipation of 75W. It operates within a temperature range of -30°C to 70°C and is approved for use in CSA, CE, and cULus environments. The power supply features overvoltage protection, overcurrent protection, and short circuit protection. It has a height of 1.83 inches, a length of 6.42 inches, and a width of 2.81 inches.
Thomas Research Products LED75W-036-C2100 technical specifications.
| Approvals | CSA, CE, cULus, EN |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 10 |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-036-C2100 to view detailed technical specifications.
No datasheet is available for this part.