Led Driver Cc Ac/dc 12-36V 2.1A
Thomas Research Products LED75W-036-C2100-D technical specifications.
| Dimming | Analog |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-036-C2100-D to view detailed technical specifications.
No datasheet is available for this part.