The LED75W-064 is a 64V 1.2A AC/DC power supply with a chassis mount design, rated for 75W power dissipation and operating within a -30°C to 70°C temperature range. It features overvoltage protection, overcurrent protection, and short circuit protection, and meets IP66 ratings. The power supply is available in a single output configuration and is packaged with wire leads.
Sign in to ask questions about the Thomas Research Products LED75W-064 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products LED75W-064 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 64V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-064 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.