The LED75W-200 power supply from Thomas Research Products is a 200V AC/DC power supply with a maximum output current of 350mA and a maximum power dissipation of 75W. It features overvoltage protection, overcurrent protection, and short-circuit protection. The supply is rated for operation between -30°C and 70°C and is approved for use in CE and cULus environments. It is packaged with wire leads and is available in a chassis mount configuration with a rating of IP66.
Sign in to ask questions about the Thomas Research Products LED75W-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Thomas Research Products LED75W-200 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Height | 1.83inch |
| Length | 6.42inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 200V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | LED-75W |
| Termination | Wire Leads |
| Width | 2.81inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products LED75W-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.