
This enclosed AC/DC power supply from Thomas Research Products features a high efficiency of 91% and approvals for CE and cULus. It has an operating temperature range of -30°C to 65°C and a maximum power dissipation of 75W. The supply is chassis mountable and has a rating of IP66 for protection against solid particles and water. It is available in a single output configuration with a maximum output current of 1.4A and an output voltage of 54V.
Thomas Research Products PLED75W-054-C1400 technical specifications.
| Approvals | CE, cULus |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Height | 1.47inch |
| Length | 5inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PLED-75W |
| Termination | Wire Leads |
| Weight | 1.2lb |
| Width | 2.32inch |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED75W-054-C1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.