
Enclosed AC/DC LED driver with constant current output, delivering up to 1.4A and a maximum of 54V. Features 91% efficiency and analog dimming, with integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for chassis mounting with wire lead termination, this 75W power supply operates from -30°C to 65°C and boasts an IP66 rating.
Thomas Research Products PLED75W-054-C1400-D technical specifications.
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OCP, SCP |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 54V |
| Ratings | IP66 |
| Series | PLED75W |
| Termination | Wire Leads |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Thomas Research Products PLED75W-054-C1400-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
